
SFSD016GN1AM1MT-E-5E-21P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1AM1MT-E-5E-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1AM1MT-E-5E-21P-STD |
Description | MEM CD SDHC SDXC 16GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.65000 | £44.65 |
| Unit Price without VAT: | £44.65000 |
|---|---|
| Unit Price with VAT: | £53.58000 |


