SFSA240GU4AA4TO-C-OC-22P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Swissbit
In Stock: 5
Unit Price: £1,086.48000
Solid State Drive (SSD) FLASH - NAND (pSLC) 240GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GU4AA4TO-C-OC-22P-STD

DigiKey Part Number
1052-SFSA240GU4AA4TO-C-OC-22P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GU4AA4TO-C-OC-22P-STD
Description
SSD 240GB MSATA PSLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 240GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
mSATA
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
610mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
50.80mm x 29.85mm x 3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes