
SFSA320GU2AK4TO-C-8C-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA320GU2AK4TO-C-8C-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA320GU2AK4TO-C-8C-22P-STD |
Description | SSD 320GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 320GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,086.48000 | £1,086.48 |
| Unit Price without VAT: | £1,086.48000 |
|---|---|
| Unit Price with VAT: | £1,303.77600 |

