MFR Recommended

SFSA080GM1AO1TO-I-8C-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA080GM1AO1TO-I-8C-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA080GM1AO1TO-I-8C-11P-STD |
Description | SSD 80GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 372MB/s | |
Speed - Write | 223MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |


