Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA080GM1AO1TO-I-8C-12P-STD

DigiKey Part Number
1052-SFSA080GM1AO1TO-I-8C-12P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA080GM1AO1TO-I-8C-12P-STD
Description
SSD 80GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
80GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 Module
Speed - Read
372MB/s
Speed - Write
223MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£324.68000£324.68
Manufacturers Standard Package
Unit Price without VAT:£324.68000
Unit Price with VAT:£389.61600