47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZT470M1HTR-0606S

DigiKey Part Number
4403-VZT470M1HTR-0606STR-ND - Tape & Reel (TR)
4403-VZT470M1HTR-0606SCT-ND - Cut Tape (CT)
4403-VZT470M1HTR-0606SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZT470M1HTR-0606S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
126.75 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Impedance
680 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17900£1.79
50£0.13180£6.59
100£0.11650£11.65
500£0.09012£45.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.08177£81.77
2,000£0.07482£149.64
3,000£0.07131£213.93
5,000£0.06739£336.95
7,000£0.06509£455.63
10,000£0.06287£628.70
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800