
VZH470M1ETR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZH470M1ETR-0606STR-ND - Tape & Reel (TR) 4403-VZH470M1ETR-0606SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH470M1ETR-0606S |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11180 | £5.59 |
| 100 | £0.09870 | £9.87 |
| 500 | £0.07584 | £37.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06861 | £68.61 |
| 2,000 | £0.06260 | £125.20 |
| 3,000 | £0.05956 | £178.68 |
| 5,000 | £0.05618 | £280.90 |
| 7,000 | £0.05418 | £379.26 |
| 10,000 | £0.05226 | £522.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

