
VEJ470M1ETR-0606S | |
|---|---|
DigiKey Part Number | 4403-VEJ470M1ETR-0606STR-ND - Tape & Reel (TR) 4403-VEJ470M1ETR-0606SCT-ND - Cut Tape (CT) 4403-VEJ470M1ETR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ470M1ETR-0606S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 67.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10200 | £5.10 |
| 100 | £0.08990 | £8.99 |
| 500 | £0.06880 | £34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06214 | £62.14 |
| 2,000 | £0.05659 | £113.18 |
| 3,000 | £0.05378 | £161.34 |
| 5,000 | £0.05065 | £253.25 |
| 7,000 | £0.04881 | £341.67 |
| 10,000 | £0.04704 | £470.40 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

