VEJ220M1CTR-0506S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.04589
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05299
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.04473
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05733
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05733
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05841
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06056
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,723
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,075
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,223
Unit Price: £0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05589
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,729
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05704
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ220M1CTR-0506S

DigiKey Part Number
4403-VEJ220M1CTR-0506STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ220M1CTR-0506S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04473£447.30
Unit Price without VAT:£0.04473
Unit Price with VAT:£0.05368