VZL220M1ETR-0506S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05299
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.06056
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.05841
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3,991
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,071
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,203
Unit Price: £0.15000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,178
Unit Price: £0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,729
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,360
Unit Price: £0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,170
Unit Price: £0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,362
Unit Price: £0.37000
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZL220M1ETR-0506S

DigiKey Part Number
4403-VZL220M1ETR-0506STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZL220M1ETR-0506S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05733£573.30
Unit Price without VAT:£0.05733
Unit Price with VAT:£0.06880