Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEH220M1VTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VEH220M1VTR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEH220M1VTR-0606S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH220M1HTR-0606S | Surge | 0 | 4403-VEH220M1HTR-0606STR-ND | £0.04902 | Parametric Equivalent |
| VEJ220M1HTR-0606S | Surge | 0 | 4403-VEJ220M1HTR-0606STR-ND | £0.04902 | Parametric Equivalent |
| VEJ220M1VTR-0606S | Surge | 0 | 4403-VEJ220M1VTR-0606STR-ND | £0.04675 | Parametric Equivalent |
| VEU220M1VTR-0606S | Surge | 0 | 4403-VEU220M1VTR-0606STR-ND | £0.04675 | Parametric Equivalent |
| VZH220M1HTR-0606S | Surge | 0 | 4403-VZH220M1HTR-0606STR-ND | £0.04902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04789 | £478.90 |
| Unit Price without VAT: | £0.04789 |
|---|---|
| Unit Price with VAT: | £0.05747 |












