Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEJ220M1HTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VEJ220M1HTR-0606STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEJ220M1HTR-0606S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 53.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH220M1HTR-0606S | Surge | 0 | 4403-VEH220M1HTR-0606STR-ND | £0.04902 | Parametric Equivalent |
| VZH220M1HTR-0606S | Surge | 0 | 4403-VZH220M1HTR-0606STR-ND | £0.04902 | Parametric Equivalent |
| 226AXZ050M | CORNELL DUBILIER KNOWLES | 0 | 1572-226AXZ050MCT-ND | £0.38000 | Parametric Equivalent |
| 865060643006 | Würth Elektronik | 5,752 | 732-8546-1-ND | £0.24000 | Parametric Equivalent |
| 865080643008 | Würth Elektronik | 18,196 | 732-8453-1-ND | £0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04902 | £490.20 |
| Unit Price without VAT: | £0.04902 |
|---|---|
| Unit Price with VAT: | £0.05882 |









