
VE-102M1VTR-1616S | |
|---|---|
DigiKey Part Number | 4403-VE-102M1VTR-1616STR-ND - Tape & Reel (TR) 4403-VE-102M1VTR-1616SCT-ND - Cut Tape (CT) 4403-VE-102M1VTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE-102M1VTR-1616S |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £0.98900 | £9.89 |
| 50 | £0.77100 | £38.55 |
| 100 | £0.70240 | £70.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.64515 | £129.03 |
| 400 | £0.59755 | £239.02 |
| 600 | £0.57355 | £344.13 |
| 1,000 | £0.54679 | £546.79 |
| 1,400 | £0.53105 | £743.47 |
| 2,000 | £0.51586 | £1,031.72 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |

