
RZW471M1HBK-1616S | |
|---|---|
DigiKey Part Number | 4403-RZW471M1HBK-1616S-ND |
Manufacturer | |
Manufacturer Product Number | RZW471M1HBK-1616S |
Description | CAP ALUM 470UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 720 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.51100 | £5.11 |
| 50 | £0.39980 | £19.99 |
| 150 | £0.34820 | £52.23 |
| 600 | £0.30222 | £181.33 |
| 1,050 | £0.28818 | £302.59 |
| 2,550 | £0.27000 | £688.50 |
| 5,100 | £0.25862 | £1,318.96 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

