Parametric Equivalent
Parametric Equivalent

RXW471M1CBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW471M1CBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW471M1CBK-1012S |
Description | CAP ALUM 470UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | £0.39000 | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | £0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14100 | £7.05 |
| 100 | £0.12600 | £12.60 |
| 500 | £0.10068 | £50.34 |
| 1,000 | £0.09285 | £92.85 |
| 2,500 | £0.08460 | £211.50 |
| 5,000 | £0.07963 | £398.15 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


