
RXK221M1EBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXK221M1EBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXK221M1EBK-1012S |
Description | CAP ALUM 220UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 473 mA @ 120 Hz | |
Ripple Current @ High Frequency | 675 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18700 | £1.87 |
| 50 | £0.13940 | £6.97 |
| 100 | £0.12440 | £12.44 |
| 500 | £0.09934 | £49.67 |
| 1,000 | £0.09160 | £91.60 |
| 2,500 | £0.08343 | £208.58 |
| 5,000 | £0.07851 | £392.55 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

