Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ332M1EBK-1636S | |
|---|---|
DigiKey Part Number | 4403-RXJ332M1EBK-1636S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ332M1EBK-1636S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.065 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.295 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.42737 | £512.84 |
| Unit Price without VAT: | £0.42737 |
|---|---|
| Unit Price with VAT: | £0.51284 |



