470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUA471M1HBK-1620S

DigiKey Part Number
4403-RUA471M1HBK-1620S-ND
Manufacturer
Manufacturer Product Number
RUA471M1HBK-1620S
Description
CAP ALUM 470UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
3000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
689 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.64200£6.42
50£0.50840£25.42
150£0.44620£66.93
600£0.39083£234.50
1,050£0.37393£392.63
2,550£0.35201£897.63
5,100£0.33831£1,725.38
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600