RJA471M1JBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3,903
Unit Price: £0.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: £1.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £1.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 390
Unit Price: £0.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 990
Unit Price: £0.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 926
Unit Price: £1.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8,381
Unit Price: £0.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.24073

Parametric Equivalent


Nichicon
In Stock: 758
Unit Price: £0.85000
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA471M1JBK-1320S

DigiKey Part Number
4403-RJA471M1JBK-1320S-ND
Manufacturer
Manufacturer Product Number
RJA471M1JBK-1320S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Ripple Current @ High Frequency
897.75 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
3,000£0.18336£550.08
Unit Price without VAT:£0.18336
Unit Price with VAT:£0.22003