LSR331M2G---3040S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £3.11488
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £2.70240
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £2.45758
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 318
Unit Price: £7.19000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £3.36211
Datasheet

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: £6.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £3.22130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 90
Unit Price: £7.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 44
Unit Price: £6.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £1.75920
Datasheet

Parametric Equivalent


Rubycon
In Stock: 286
Unit Price: £6.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £3.70660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,302
Unit Price: £6.57000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.00000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 362mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSR331M2G---3040S

DigiKey Part Number
4403-LSR331M2G---3040S-ND
Manufacturer
Manufacturer Product Number
LSR331M2G---3040S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 362mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
362mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.33 A @ 120 Hz
Ripple Current @ High Frequency
3.262 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
400£2.75628£1,102.51
Unit Price without VAT:£2.75628
Unit Price with VAT:£3.30754