Parametric Equivalent
Parametric Equivalent

LSG222M2D---3555S | |
|---|---|
DigiKey Part Number | 4403-LSG222M2D---3555S-ND |
Manufacturer | |
Manufacturer Product Number | LSG222M2D---3555S |
Description | CAP ALUM 2.2MF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.82 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.73 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | £3.86953 | £1,238.25 |
| Unit Price without VAT: | £3.86953 |
|---|---|
| Unit Price with VAT: | £4.64344 |



