
BBBD-040G1063BCLI-C | |
|---|---|
DigiKey Part Number | 4324-BBBD-040G1063BCLI-CTR-ND - Tape & Reel (TR) 4324-BBBD-040G1063BCLI-CCT-ND - Cut Tape (CT) 4324-BBBD-040G1063BCLI-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBD-040G1063BCLI-C |
Description | PLUG BTB 0.4MM PITCH - 40 POS SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.025" (0.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.46840 | £11.71 |
| 50 | £0.44600 | £22.30 |
| 100 | £0.42460 | £42.46 |
| 250 | £0.39796 | £99.49 |
| 500 | £0.37894 | £189.47 |
| 1,000 | £0.36084 | £360.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £0.33919 | £1,628.11 |
| 9,600 | £0.32301 | £3,100.90 |
| 14,400 | £0.31390 | £4,520.16 |
| 24,000 | £0.30281 | £7,267.44 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


