
BABD-040G1087BCLI-C | |
|---|---|
DigiKey Part Number | 4324-BABD-040G1087BCLI-CTR-ND - Tape & Reel (TR) 4324-BABD-040G1087BCLI-CCT-ND - Cut Tape (CT) 4324-BABD-040G1087BCLI-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BABD-040G1087BCLI-C |
Description | RECEPTACLE BTB 0.4MM PITCH - 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.034" (0.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45200 | £4.52 |
| 25 | £0.42360 | £10.59 |
| 50 | £0.40340 | £20.17 |
| 100 | £0.38410 | £38.41 |
| 250 | £0.36004 | £90.01 |
| 500 | £0.34286 | £171.43 |
| 1,000 | £0.32647 | £326.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £0.30688 | £1,473.02 |
| 9,600 | £0.29224 | £2,805.50 |
| 14,400 | £0.28400 | £4,089.60 |
| 24,000 | £0.27396 | £6,575.04 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |


