
BBAF-040G1125NDLI-B | |
|---|---|
DigiKey Part Number | 4324-BBAF-040G1125NDLI-BTR-ND - Tape & Reel (TR) 4324-BBAF-040G1125NDLI-BCT-ND - Cut Tape (CT) 4324-BBAF-040G1125NDLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBAF-040G1125NDLI-B |
Description | PLUG BTB 0.5MM PITCH - 40 POS SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.6mm | |
Height Above Board | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.36900 | £13.69 |
| 25 | £1.28320 | £32.08 |
| 50 | £1.22160 | £61.08 |
| 100 | £1.16330 | £116.33 |
| 250 | £1.09036 | £272.59 |
| 500 | £1.03830 | £519.15 |
| 1,000 | £1.00104 | £1,001.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £0.93528 | £2,057.62 |
| 4,400 | £0.89068 | £3,918.99 |
| 6,600 | £0.86559 | £5,712.89 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |


