
BAAF-040G1145NDLI-B | |
|---|---|
DigiKey Part Number | 4324-BAAF-040G1145NDLI-BTR-ND - Tape & Reel (TR) 4324-BAAF-040G1145NDLI-BCT-ND - Cut Tape (CT) 4324-BAAF-040G1145NDLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAAF-040G1145NDLI-B |
Description | RECEPTACLE BTB 0.5MM PITCH - 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.6mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.32500 | £13.25 |
| 25 | £1.24120 | £31.03 |
| 50 | £1.18200 | £59.10 |
| 100 | £1.12550 | £112.55 |
| 250 | £1.05500 | £263.75 |
| 500 | £1.00462 | £502.31 |
| 1,000 | £0.96558 | £965.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £0.90494 | £1,990.87 |
| 4,400 | £0.86179 | £3,791.88 |
| 6,600 | £0.83751 | £5,527.57 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |


