SXO75C3C171-50.000M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: £1.56000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75C3C171-50.000M

DigiKey Part Number
5173-SXO75C3C171-50.000MTR-ND - Tape & Reel (TR)
5173-SXO75C3C171-50.000MCT-ND - Cut Tape (CT)
5173-SXO75C3C171-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO75C3C171-50.000M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.35100£13.51
25£1.27760£31.94
50£1.22480£61.24
100£1.17430£117.43
250£1.11048£277.62
500£1.06458£532.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.02060£1,020.60
2,000£0.97849£1,956.98
3,000£0.95467£2,864.01
5,000£0.92552£4,627.60
7,000£0.90681£6,347.67
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200