Parametric Equivalent
Parametric Equivalent

SXO75C3C171-50.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75C3C171-50.000MTR-ND - Tape & Reel (TR) 5173-SXO75C3C171-50.000MCT-ND - Cut Tape (CT) 5173-SXO75C3C171-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75C3C171-50.000M |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.35100 | £13.51 |
| 25 | £1.27760 | £31.94 |
| 50 | £1.22480 | £61.24 |
| 100 | £1.17430 | £117.43 |
| 250 | £1.11048 | £277.62 |
| 500 | £1.06458 | £532.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.02060 | £1,020.60 |
| 2,000 | £0.97849 | £1,956.98 |
| 3,000 | £0.95467 | £2,864.01 |
| 5,000 | £0.92552 | £4,627.60 |
| 7,000 | £0.90681 | £6,347.67 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |



