cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF60252BX-1000U-H99

DigiKey Part Number
259-PF60252BX-1000U-H99-ND
Manufacturer
Manufacturer Product Number
PF60252BX-1000U-H99
Description
24VDC FAN 60X25MM PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 40.0 CFM (1.12m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.660 in H2O (164.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control
Noise
46.0dB(A)
Power (Watts)
3.22 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.134A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
200£9.81820£1,963.64
Manufacturers Standard Package
Unit Price without VAT:£9.81820
Unit Price with VAT:£11.78184