8300 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,299 In Stock | 1 : £4.95000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
851 In Stock | 1 : £5.38000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 720 mW | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
3,473 In Stock | 1 : £7.75000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 1.56 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
6,856 In Stock | 1 : £7.79000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.56 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
5,915 In Stock | 1 : £9.57000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.2 CFM (0.230m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 35.0dB(A) | 1.68 W | 8300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
668 In Stock | 1 : £9.86000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 11.5 CFM (0.322m³/min) | 0.359 in H2O (89.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 2.16 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
625 In Stock | 1 : £11.26000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.2 CFM (0.230m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 35.0dB(A) | 1.68 W | 8300 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
1,389 In Stock | 1 : £11.56000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.2 CFM (0.230m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 35.0dB(A) | 1.68 W | 8300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
646 In Stock | 1 : £46.30000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 174.7 CFM (4.89m³/min) | 2.139 in H2O (532.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 22.8 W | 8300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.437 lb (198.00 g) | |||
868 In Stock | 1 : £4.72000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 32.0dB | 720 mW | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
482 In Stock | 1 : £5.07000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 32.0dB | 1.2 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
267 In Stock | 1 : £5.38000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.0dB | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,604 In Stock | 1 : £6.65000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 37.0dB(A) | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
1,394 In Stock | 1 : £6.76000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 37.0dB(A) | 1.56 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
823 In Stock | 1 : £7.82000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 1.2 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
311 In Stock | 1 : £5.38000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.0dB | 900 mW | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
131 In Stock | 1 : £5.38000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.0dB | 720 mW | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock 45 Marketplace Check Lead Time | 1 : £158.56000 Bulk | Bulk Bulk | Active | 48VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | 382.0 CFM (10.70m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 98 W | 8300 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
200 In Stock | 1 : £12.70000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.660 in H2O (164.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, PWM Control | 46.0dB(A) | 3.84 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
65 In Stock | 1 : £10.43000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 35.0dB(A) | - | 8300 RPM | 2 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
20 In Stock | 1 : £13.88000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.660 in H2O (164.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.0dB(A) | 3.84 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
30 In Stock | 1 : £14.09000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.660 in H2O (164.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 46.0dB(A) | 3.84 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
29 In Stock | 1 : £14.09000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.660 in H2O (164.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, PWM Control | 46.0dB(A) | 3.84 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 1 : £9.86000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 11.5 CFM (0.322m³/min) | 0.359 in H2O (89.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 1.56 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 360 : £3.51569 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB | 900 mW | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |