Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GB1206PHV3-AY.GN

DigiKey Part Number
259-1456-ND
Manufacturer
Manufacturer Product Number
GB1206PHV3-AY.GN
Description
FAN BLOWER 60X15.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Width
15.40mm
Air Flow
3.5 CFM (0.098m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
500 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.099 lb (44.91 g)
Current Rating (Amps)
0.040A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.