
W3C 3/4 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-W3C3/4CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3C 3/4 CLEAR 4FT |
Description | W3C 3/4 CLEAR 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.065" (1.65mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 115°C |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.17790 | £353.37 |
| Unit Price without VAT: | £1.17790 |
|---|---|
| Unit Price with VAT: | £1.41348 |

