
A2 (3X) 75/25 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A2(3X)75/25CLEARSPL-ND |
Manufacturer | |
Manufacturer Product Number | A2 (3X) 75/25 CLEAR SPL |
Description | A2 (3X) 75/25 CLEAR SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.953" (75.01mm) 3 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 2.953" (75.01mm) | |
Inner Diameter - Recovered | 0.984" (24.99mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Strain Relief | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.78280 | £956.56 |
| Unit Price without VAT: | £4.78280 |
|---|---|
| Unit Price with VAT: | £5.73936 |

