
A2 3 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A23CLEARSPL-ND 2786-A23CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 3 CLEAR SPL |
Description | HEATSHRINK 3" CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 3.059" (77.70mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.08000 | £7.08 |
| 5 | £5.82800 | £29.14 |
| 10 | £5.35800 | £53.58 |
| 20 | £4.92850 | £98.57 |
| 50 | £4.49500 | £224.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.76790 | £553.58 |
| Unit Price without VAT: | £7.08000 |
|---|---|
| Unit Price with VAT: | £8.49600 |


