
CR43NP-6R8MC | |
|---|---|
DigiKey Part Number | 308-1528-2-ND - Tape & Reel (TR) 308-1528-1-ND - Cut Tape (CT) 308-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-6R8MC |
Description | FIXED IND 6.8UH 950MA 131.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 950 mA 131.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CR43NP-6R8MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 131.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.49800 | £4.98 |
| 100 | £0.40940 | £40.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.30345 | £455.18 |
| 3,000 | £0.28616 | £858.48 |
| 4,500 | £0.27652 | £1,244.34 |
| 7,500 | £0.26550 | £1,991.25 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

