Image for CDRR107NP-121MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR107NP-121MC

DigiKey Part Number
308-CDRR107NP-121MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR107NP-121MC
Description
FIXED IND 120UH 1.34A 200 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core Inductor 1.34 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.14A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.46693£140.08
Manufacturers Standard Package
Unit Price without VAT:£0.46693
Unit Price with VAT:£0.56032