120 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,255 In Stock | 1 : £0.34000 Cut Tape (CT) 400 : £0.20420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 480 mA | 600mA | Unshielded | 930mOhm Max | 22 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
5,792 In Stock | 1 : £0.45000 Cut Tape (CT) 1,000 : £0.24987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 1.1 A | 1.3A | Semi-Shielded | 350mOhm | 10 @ 1MHz | 7.5MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,331 In Stock | 1 : £0.78000 Cut Tape (CT) 600 : £0.45170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.65 A | 1.65A | Shielded | 210mOhm Max | 26 @ 796kHz | 5.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
565 In Stock | 1 : £0.86000 Cut Tape (CT) 400 : £0.51718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.95 A | 1.95A | Shielded | 200mOhm Max | 16 @ 796kHz | 4.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,807 In Stock | 1 : £0.87000 Cut Tape (CT) 500 : £0.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 120 µH | ±20% | 1.1 A | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,398 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 120 µH | ±20% | 1.3 A | 1.56A | Shielded | 170mOhm Max | - | 5.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,076 In Stock | 1 : £3.13000 Bulk | Bulk | Active | Toroidal | Iron | 120 µH | ±10% | 5.8 A | - | Unshielded | 39mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
4,094 In Stock | 1 : £7.05000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 7.2 A | - | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
222 In Stock | 1 : £18.71000 Bulk | Bulk | Active | Wirewound | - | 120 µH | ±10% | 27 A | 24.5A | Unshielded | 15mOhm Max | - | - | - | -40°C ~ 130°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 2.000" Dia (50.80mm) | 1.500" (38.10mm) | |||
7,752 In Stock | 1 : £0.13000 Cut Tape (CT) 2,000 : £0.06913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 70 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,464 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 160 mA | - | Unshielded | 4.7Ohm Max | 60 @ 790kHz | 5.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
2,987 In Stock | 1 : £0.16000 Cut Tape (CT) 2,000 : £0.08148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±5% | 70 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 10MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,772 In Stock | 1 : £0.19000 Cut Tape (CT) 1,000 : £0.10225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 µH | ±20% | 700 mA | 750mA | Shielded | 620mOhm Max | - | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
20,739 In Stock | 1 : £0.21000 Cut Tape (CT) 500 : £0.12426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 160 mA | - | Unshielded | 4.5Ohm Max | 20 @ 796kHz | 7.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,500 In Stock | 1 : £0.30000 Cut Tape (CT) 1,500 : £0.15339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 770 mA | 850mA | Shielded | 484mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,782 In Stock | 1 : £0.31000 Cut Tape (CT) 2,000 : £0.16224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±20% | 420 mA | 550mA | Shielded | 1.755Ohm Max | - | 5.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
4,572 In Stock | 1 : £0.34000 Cut Tape (CT) 2,000 : £0.17815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 220 mA | 250mA | Unshielded | 3.2Ohm Max | 40 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
1,052 In Stock | 1 : £0.46000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.25 A | - | Unshielded | 320mOhm Max | 20 @ 796kHz | 3.4MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
48,816 In Stock | 1 : £0.51000 Cut Tape (CT) 800 : £0.28999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 890 mA | 1.5A | Unshielded | 400mOhm Max | 15 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
1,442 In Stock | 1 : £0.67000 Cut Tape (CT) 1,500 : £0.32555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 440 mA | 900mA | Unshielded | 1.29Ohm Max | 20 @ 796kHz | 5.3MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
1,817 In Stock | 1 : £0.87000 Cut Tape (CT) 800 : £0.49595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.2 A | 1.15A | Shielded | 370mOhm Max | 12 @ 796kHz | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
2,207 In Stock | 1 : £0.96000 Cut Tape (CT) 600 : £0.55778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.65 A | 1.65A | Shielded | 210mOhm Max | 26 @ 796kHz | 5.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
602 In Stock | 1 : £0.97000 Cut Tape (CT) 1,500 : £0.54834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±20% | 0.85 A | 1A | Semi-Shielded | 520mOhm | - | 5.78MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
476 In Stock | 1 : £1.04000 Bulk | Bulk | Active | Molded | Ferrite | 120 µH | ±10% | 97 mA | - | Unshielded | 13Ohm Max | 30 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
958 In Stock | 1 : £1.04000 Cut Tape (CT) 1,000 : £0.67209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±20% | 1.15 A | 1.45A | Semi-Shielded | 347mOhm | - | 6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) |