Similar
Similar

CDRR105NP-5R6MC | |
|---|---|
DigiKey Part Number | CDRR105NP-5R6MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR105NP-5R6MC |
Description | FIXED IND 5.6UH 3.9A 29.6 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.9 A 29.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPCF001010455R6T00 | Pulse Electronics | 0 | 553-BPCF001010455R6T00TR-ND | £0.36006 | Similar |
| LGJ10145TS-5R6M3R2-H | TDK | 488 | 445-15004-1-ND | £2.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.68552 | £342.76 |
| Unit Price without VAT: | £0.68552 |
|---|---|
| Unit Price with VAT: | £0.82262 |



