Similar
Similar

CDRR105NP-220MC | |
|---|---|
DigiKey Part Number | 308-1667-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR105NP-220MC |
Description | FIXED IND 22UH 2.35A 77.5 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.35 A 77.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.69190 | £345.95 |
| Unit Price without VAT: | £0.69190 |
|---|---|
| Unit Price with VAT: | £0.83028 |


