
CDRH5D28RHPNP-6R8NC | |
|---|---|
DigiKey Part Number | 308-CDRH5D28RHPNP-6R8NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28RHPNP-6R8NC |
Description | FIXED IND 6.8UH 2.5A 61.3 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 61.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.232" W (6.00mm x 5.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42806 | £856.12 |
| Unit Price without VAT: | £0.42806 |
|---|---|
| Unit Price with VAT: | £0.51367 |

