
CDRH127NP-560MC | |
|---|---|
DigiKey Part Number | 308-1474-2-ND - Tape & Reel (TR) 308-1474-1-ND - Cut Tape (CT) 308-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-560MC |
Description | FIXED IND 56UH 2.35A 110 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 2.35 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.98700 | £9.87 |
| 100 | £0.81180 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66058 | £330.29 |
| 1,000 | £0.62293 | £622.93 |
| 1,500 | £0.60193 | £902.89 |
| 2,500 | £0.57652 | £1,441.30 |
| 3,500 | £0.56872 | £1,990.52 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

