
CDRH127NP-100MC | |
|---|---|
DigiKey Part Number | 308-1457-2-ND - Tape & Reel (TR) 308-1457-1-ND - Cut Tape (CT) 308-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-100MC |
Description | FIXED IND 10UH 5.4A 21.6 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.4 A 21.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH127NP-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92300 | £9.23 |
| 100 | £0.75920 | £75.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61770 | £308.85 |
| 1,000 | £0.58249 | £582.49 |
| 1,500 | £0.56286 | £844.29 |
| 2,500 | £0.53908 | £1,347.70 |
| 3,500 | £0.52733 | £1,845.65 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

