CDRH127C/ANP-470MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 960
Unit Price: £1.30000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: £0.75440
Datasheet

Similar


CODACA
In Stock: 137
Unit Price: £0.87000
Datasheet
Image for CDRH127C/ANP-470MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127C/ANP-470MC

DigiKey Part Number
CDRH127C/ANP-470MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127C/ANP-470MC
Description
FIXED IND 47UH 2.1A 64.7 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.1 A 64.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
64.7mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1172.473NLTPulse Electronics960553-P1172.473NLTCT-ND£1.30000Direct
P1173.473NLTPulse Electronics0P1173.473NLT-ND£0.75440Direct
SPRH127-470MCODACA1374044-SPRH127-470MCT-ND£0.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.71783£1,076.74
Manufacturers Standard Package
Unit Price without VAT:£0.71783
Unit Price with VAT:£0.86140