CDRH127C/ANP-391MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 170
Unit Price: £0.80000
Datasheet
Image for CDRH127C/ANP-391MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127C/ANP-391MC

DigiKey Part Number
CDRH127C/ANP-391MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127C/ANP-391MC
Description
FIXED IND 390UH 750MA 554.4 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µH Shielded Inductor 750 mA 554.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
554.4mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-391MCODACA1704044-SPRH127-391MCT-ND£0.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.71783£1,076.74
Manufacturers Standard Package
Unit Price without VAT:£0.71783
Unit Price with VAT:£0.86140