
SPRH127-391M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-391MTR-ND - Tape & Reel (TR) 4044-SPRH127-391MCT-ND - Cut Tape (CT) 4044-SPRH127-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-391M |
Description | FIXED IND 390UH 1.1A 630 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 1.1 A 630mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 630mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.63A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.65700 | £6.57 |
| 100 | £0.53960 | £53.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47072 | £235.36 |
| 1,000 | £0.44386 | £443.86 |
| 1,500 | £0.42889 | £643.34 |
| 2,500 | £0.41075 | £1,026.88 |
| 3,500 | £0.39924 | £1,397.34 |
| 5,000 | £0.38740 | £1,937.00 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

