Direct
Similar

CDRH127/LDNP-471MC | |
|---|---|
DigiKey Part Number | 308-2289-2-ND - Tape & Reel (TR) 308-2289-1-ND - Cut Tape (CT) 308-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-471MC |
Description | FIXED IND 470UH 1A 741 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 1 A 741mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 741mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.72000 | £7.20 |
| 100 | £0.59160 | £59.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48136 | £240.68 |
| 1,000 | £0.45391 | £453.91 |
| 1,500 | £0.43860 | £657.90 |
| 2,500 | £0.42006 | £1,050.15 |
| 3,500 | £0.40829 | £1,429.01 |
| 5,000 | £0.40014 | £2,000.70 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |



