
SRR1280-471K | |
|---|---|
DigiKey Part Number | SRR1280-471KLTR-ND - Tape & Reel (TR) SRR1280-471KLCT-ND - Cut Tape (CT) SRR1280-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-471K |
Description | FIXED IND 470UH 900MA 880 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 900 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.70800 | £7.08 |
| 100 | £0.58180 | £58.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.49728 | £198.91 |
| 800 | £0.46893 | £375.14 |
| 1,200 | £0.45557 | £546.68 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

