
CDRH10D43RNP-8R2PC | |
|---|---|
DigiKey Part Number | 308-CDRH10D43RNP-8R2PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH10D43RNP-8R2PC |
Description | FIXED IND 8.2UH 4.2A 31 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.394" W (10.30mm x 10.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42774 | £213.87 |
| Unit Price without VAT: | £0.42774 |
|---|---|
| Unit Price with VAT: | £0.51329 |

