Direct
Direct
Similar
Similar

CDRH104R-5R2NC | |
|---|---|
DigiKey Part Number | 308-1281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH104R-5R2NC |
Description | FIXED IND 5.2UH 5.4A 22 MOHM SMD |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Inductor 5.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH104RNP-5R2NC | Sumida America Inc. | 8,499 | 308-2280-1-ND | £1.04000 | Direct |
| PF0560.522NLT | Pulse Electronics | 1,207 | 553-1748-1-ND | £1.14000 | Direct |
| DR1040-5R2-R | Eaton - Electronics Division | 356 | 513-1396-1-ND | £0.56000 | Similar |
| SCRH104R-5R2 | Signal Transformer | 0 | 595-1408-2-ND | £0.38799 | Similar |





