Direct
Direct
Similar
Similar
Similar

CDRH104R-220NC | |
|---|---|
DigiKey Part Number | 308-1274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH104R-220NC |
Description | FIXED IND 22UH 2.5A 73 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |





