
CDRH104RNP-220NC | |
|---|---|
DigiKey Part Number | 308-1431-2-ND - Tape & Reel (TR) 308-1431-1-ND - Cut Tape (CT) 308-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-220NC |
Description | FIXED IND 22UH 2.5A 73 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 73mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.85700 | £8.57 |
| 100 | £0.70490 | £70.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54083 | £540.83 |
| 2,000 | £0.51004 | £1,020.08 |
| 3,000 | £0.49287 | £1,478.61 |
| 5,000 | £0.48593 | £2,429.65 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

